Part Details for MCR100-8RL by onsemi
Overview of MCR100-8RL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR100-8RL
MCR100-8RL CAD Models
MCR100-8RL Part Data Attributes
|
MCR100-8RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR100-8RL
onsemi
0.8A, 600V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for MCR100-8RL
This table gives cross-reference parts and alternative options found for MCR100-8RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100-8RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100-8A | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92AC, 3 PIN | Micro Electronics Corporation | MCR100-8RL vs MCR100-8A |
MCR100-8 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92AD, 3 PIN | Micro Electronics Corporation | MCR100-8RL vs MCR100-8 |
MCR100-8-OPTION5 | SCR, TO-92 | Texas Instruments | MCR100-8RL vs MCR100-8-OPTION5 |
MCR100-8-18 | 0.8A, 600V, SCR, TO-226AA | Motorola Mobility LLC | MCR100-8RL vs MCR100-8-18 |
MCR100-8 | 0.8A, 600V, SCR, TO-226AA, PLASTIC, TO-92, 3 PIN | onsemi | MCR100-8RL vs MCR100-8 |
MCR100-8-OPTION18 | SCR, TO-92 | Texas Instruments | MCR100-8RL vs MCR100-8-OPTION18 |
MCR100-8-5 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | MCR100-8RL vs MCR100-8-5 |
MCR100-8 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92AD, 3 PIN | Micro Electronics Ltd | MCR100-8RL vs MCR100-8 |
MCR100-8G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MCR100-8RL vs MCR100-8G |
MCR100-8 | Silicon Controlled Rectifier | Transys Electronics Limited | MCR100-8RL vs MCR100-8 |