Part Details for MCR106-6G by Littelfuse Inc
Overview of MCR106-6G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR106-6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0818
|
Newark | Scr Thyristor, 4A, 400V, To-225Aa, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Μa, Average On State Current:2.55A, On State Rms Current:4A, Thyristor Case Style:To-225Aa, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse MCR106-6G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 | Buy Now |
DISTI #
MCR106-6GOS-ND
|
DigiKey | SCR 400V 4A TO225AA Min Qty: 1 Lead time: 11 Weeks Container: Box |
7662 In Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
863-MCR106-6G
|
Mouser Electronics | SCRs 400V 4A RoHS: Compliant | 5459 |
|
$0.2740 / $0.5600 | Buy Now |
DISTI #
MCR106-6G
|
TTI | SCRs 400V 4A RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube |
Americas - 2500 In Stock |
|
$0.3370 / $0.3650 | Buy Now |
DISTI #
MCR106-6G-LF
|
TME | Thyristor, 400V, Ifmax: 4A, 2.55A, Igt: 0.2mA, TO225AA, THT, bulk Min Qty: 1 | 0 |
|
$0.4380 / $1.2070 | RFQ |
DISTI #
2777152
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3341 / $0.8022 | Buy Now |
DISTI #
2777152
|
Farnell | SCR THYRISTOR, 4A, 400V, TO-225AA RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.2477 / $0.7444 | Buy Now |
|
New Advantage Corporation | MCR106-6G Series 400 V 4 A Silicon Controlled Rectifier - TO-225AA RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.3571 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.55A 400V TO225 THT | 0 |
|
$0.7010 / $0.8062 | RFQ |
Part Details for MCR106-6G
MCR106-6G CAD Models
MCR106-6G Part Data Attributes
|
MCR106-6G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR106-6G
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 077-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR106-6G
This table gives cross-reference parts and alternative options found for MCR106-6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR106-6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR106-006 | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX | onsemi | MCR106-6G vs MCR106-006 |
MCR106-6 | 4A, 400V, SCR, TO-225AA, CASE 077-09, 3 PIN | onsemi | MCR106-6G vs MCR106-6 |
MCR106-6G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX | onsemi | MCR106-6G vs MCR106-6G |
MCR106-6 | 4A, 400V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | MCR106-6G vs MCR106-6 |
MCR106-6 | Silicon Controlled Rectifier, 4 A, 400 V, SCR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | MCR106-6G vs MCR106-6 |