Part Details for MCR106-8G by Littelfuse Inc
Overview of MCR106-8G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR106-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4867
|
Newark | Thyristor, 600 V, 200 A, 2.55 A, 4 A, To-225Aa, 3 Rohs Compliant: Yes |Littelfuse MCR106-8G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1297 |
|
$0.3550 / $0.8360 | Buy Now |
DISTI #
26K3696
|
Newark | Scr Thyristor, 4A, 800V, To-225Aa, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200Μa, Average On State Current:2.55A, On State Rms Current:4A, Thyristor Case Style:To-225Aa, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse MCR106-8G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.3640 | Buy Now |
DISTI #
MCR106-8GOS-ND
|
DigiKey | SCR 600V 4A TO225AA Min Qty: 1 Lead time: 11 Weeks Container: Box |
64 In Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
863-MCR106-8G
|
Mouser Electronics | SCRs 600V 4A RoHS: Compliant | 8450 |
|
$0.3100 / $0.7300 | Buy Now |
|
Bristol Electronics | 11500 |
|
RFQ | ||
|
Quest Components | 9200 |
|
$0.2394 / $0.7980 | Buy Now | |
DISTI #
MCR106-8G-LF
|
TME | Thyristor, 600V, Ifmax: 4A, 2.55A, Igt: 0.2mA, TO225AA, THT, bulk Min Qty: 1 | 263 |
|
$0.3740 / $1.0360 | Buy Now |
DISTI #
9557318
|
element14 Asia-Pacific | THYRISTOR, 4A, 600V, TO-126 RoHS: Compliant Min Qty: 1 Container: Each | 1297 |
|
$0.3897 / $0.8366 | Buy Now |
DISTI #
9557318
|
Farnell | THYRISTOR, 4A, 600V, TO-126 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1297 |
|
$0.3897 / $0.7344 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.55A 600V TO225 THT | 0 |
|
$0.7033 / $0.8088 | RFQ |
Part Details for MCR106-8G
MCR106-8G CAD Models
MCR106-8G Part Data Attributes
|
MCR106-8G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR106-8G
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 077-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 077-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR106-8G
This table gives cross-reference parts and alternative options found for MCR106-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR106-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C106M | 4A, 600V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | MCR106-8G vs C106M |
CS202-4M | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202, 3 PIN | Central Semiconductor Corp | MCR106-8G vs CS202-4M |
C106M1G | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | MCR106-8G vs C106M1G |
C106M1 | 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | MCR106-8G vs C106M1 |
C106M | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | MCR106-8G vs C106M |
C106E1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | MCR106-8G vs C106E1 |
C106M1G | Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX | onsemi | MCR106-8G vs C106M1G |
C106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | MCR106-8G vs C106M1 |
MCR106-8 | 4A, 600V, SCR, TO-225AA, CASE 077-09, 3 PIN | onsemi | MCR106-8G vs MCR106-8 |
X0402ME | 4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN | STMicroelectronics | MCR106-8G vs X0402ME |