If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
MCR10ERTF1003
Yes
Yes
Not Recommended
ROHM CO LTD
CHIP
compliant
ROHM Semiconductor
5.22
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.5 mm
2 mm
RECTANGULAR PACKAGE
SMT
1.25 mm
TR, PAPER, 7 INCH
0.125 W
70 °C
TS 16949
100000 Ω
FIXED RESISTOR
0805
FIXED RESISTOR
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
150 V
22,163
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/10100K1%R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR10ERTF1003 vs RMCS1/10100K1%R |
232273411004 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR10ERTF1003 vs 232273411004 |
RC0805FRF10100K Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10ERTF1003 vs RC0805FRF10100K |
232273471004 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10ERTF1003 vs 232273471004 |
RC0805FRF13100K Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10ERTF1003 vs RC0805FRF13100K |
AR0805FR-07100K Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR10ERTF1003 vs AR0805FR-07100K |
NRCS10F1003TRF Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | MCR10ERTF1003 vs NRCS10F1003TRF |
MC08051003FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MCR10ERTF1003 vs MC08051003FB |
RMCS1/10100K1%A Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR10ERTF1003 vs RMCS1/10100K1%A |
232273481004 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10ERTF1003 vs 232273481004 |
130,914 of 3,262,357 parts
+0.12% change vs. last year11,008 of 115,015 parts
+0.28% change vs. last year7,790 of 80,265 parts
+0.28% change vs. last year