Datasheets
MCR10EZHJ104 by: ROHM Semiconductor

Overview of: MCR10EZHJ104 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MCR10EZHJ104

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.1000
View this part on Digi-Key
0 Cut Tape
  • 1 $0.1000
View this part on Digi-Key
0 Reel
  • 5,000 $0.0038
View this part on Bristol Electronics
144,613
View this part on Chip1Cloud
30,000
View this part on Component Electronics, Inc
1,900
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
View this part on Fly Chips
4,975

Part Details for: MCR10EZHJ104

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MCR10EZHJ104 ROHM Semiconductor

Buy Now Datasheet

Compare Parts:

MCR10EZHJ104 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for: MCR10EZHJ104

Part Number Description Manufacturer Compare
RMC20-104JTP Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZHJ104 vs RMC20-104JTP
RMC20-104JTE Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZHJ104 vs RMC20-104JTE
0805S8J0104T4E Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd MCR10EZHJ104 vs 0805S8J0104T4E
MCR10FZHJ104 Resistors RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor MCR10EZHJ104 vs MCR10FZHJ104
MCR10QZHJ104 Resistors RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor MCR10EZHJ104 vs MCR10QZHJ104
0805S8J0104T2E Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd MCR10EZHJ104 vs 0805S8J0104T2E
RMC20-104JTH Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZHJ104 vs RMC20-104JTH

Related Parts

Update Alert Settings for: MCR10EZHJ104 by ROHM Semiconductor

  • Please alert me when MCR10EZHJ104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR10EZHJ104 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10EZHJ104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR10EZHJ104 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10EZHJ104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10EZHJ104 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.