14,098
- 1. Chip1Stop 9,200Buy Now
- 2. CoreStaff Co Ltd 4,898Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Chip1Stop | 9,200 | 200 | Cut Tape |
|
View this part on CoreStaff Co Ltd | 4,898 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
14,098
MCR10EZPJ134
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
5.57
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.55 mm
2 mm
RECTANGULAR PACKAGE
SMT
1.25 mm
TR, PAPER, 7 INCH
0.125 W
70 °C
TS 16949
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10FZHJ134 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ134 vs MCR10FZHJ134 |
MCR10QZHJ134 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ134 vs MCR10QZHJ134 |