Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Chip1Stop | 70,510 | 200 | Cut Tape |
|
View this part on CoreStaff Co Ltd | 212 | 1 |
|
|
View this part on CoreStaff Co Ltd | 15,000 | 1 |
|
|
View this part on CoreStaff Co Ltd | 4,720 | 1 |
|
|
View this part on LCSC | 3,700 | 50 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
MCR10EZPJ682
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
1.34
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.55 mm
2 mm
RECTANGULAR PACKAGE
SMT
1.25 mm
TR, PAPER, 7 INCH
0.125 W
70 °C
TS 16949
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZHJ682 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ682 vs MCR10EZHJ682 |