-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6935
|
Newark | Scr Thyristor, 12A, 800V, To-252-3, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:200Μa, Current It Av:7.6A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-252, No. Of Pins:3Pins, Peak Non Reprohs Compliant: Yes |Littelfuse MCR12DSNT4G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3153 |
|
$1.2500 | Buy Now |
DISTI #
01AM0107
|
Newark | Scr Thyristor, 12A, 800V, To-252-3 Rohs Compliant: Yes |Littelfuse MCR12DSNT4G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8690 / $1.1000 | Buy Now |
DISTI #
MCR12DSNT4GOSCT-ND
|
DigiKey | SCR 800V 12A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12694 In Stock |
|
$0.4165 / $1.1200 | Buy Now |
DISTI #
863-MCR12DSNT4G
|
Mouser Electronics | SCRs 800V 12A RoHS: Compliant | 2685 |
|
$0.4760 / $0.8100 | Buy Now |
DISTI #
V72:2272_07297636
|
Arrow Electronics | SCR 800V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2241 Container: Cut Strips | Americas - 88 |
|
$0.3708 / $0.5318 | Buy Now |
DISTI #
64966586
|
Verical | SCR 800V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 17 Package Multiple: 1 Date Code: 2241 | Americas - 88 |
|
$0.3708 / $0.4830 | Buy Now |
DISTI #
MCR12DSNT4G
|
TTI | SCRs 800V 12A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
MCR12DSNT4G-LF
|
TME | Thyristor, 800V, Ifmax: 12A, 7.6A, Igt: 20mA, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.9500 / $1.4300 | RFQ |
|
Chip1Cloud | Sensitive Gate Silicon Controlled Rectifiers Reverse Blocking Thyristors | THYRISTOR SCR 12A 800V DPAK | 129 |
|
RFQ | |
DISTI #
2535530
|
element14 Asia-Pacific | SCR THYRISTOR, 12A, 800V, TO-252-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3153 |
|
$0.9747 / $1.6245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR12DSNT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR12DSNT4G
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PSSO-G2 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 7600 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR12DSNT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR12DSNT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR12DSNT4 | 12A, 800V, SCR, DPAK-3 | Motorola Mobility LLC | MCR12DSNT4G vs MCR12DSNT4 |
MCR12DSMT4G | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR12DSNT4G vs MCR12DSMT4G |
MCR12DSMT4 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR12DSNT4G vs MCR12DSMT4 |
MCR12DSNT4 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR12DSNT4G vs MCR12DSNT4 |