Part Details for MCR1906-2 by Motorola Mobility LLC
Overview of MCR1906-2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR1906-2
MCR1906-2 CAD Models
MCR1906-2 Part Data Attributes
|
MCR1906-2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR1906-2
Motorola Mobility LLC
1.6A, 50V, SCR, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 1 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.6 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for MCR1906-2
This table gives cross-reference parts and alternative options found for MCR1906-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR1906-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874A | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 1250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-9 | Microsemi Corporation | MCR1906-2 vs 2N1874A |
2N1874AE3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-9 | Microsemi Corporation | MCR1906-2 vs 2N1874AE3 |
2N1880A | Silicon Controlled Rectifier, 1.25A I(T)RMS, 1250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5 | Semitronics Corp | MCR1906-2 vs 2N1880A |
MCR1906-4 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD | Motorola Semiconductor Products | MCR1906-2 vs MCR1906-4 |
MCR1906-3 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD | Motorola Semiconductor Products | MCR1906-2 vs MCR1906-3 |
2N1874A | Silicon Controlled Rectifier, 1.963A I(T)RMS, 1250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-9, | Unitrode Corp (RETIRED) | MCR1906-2 vs 2N1874A |
JAN2N1874A | Silicon Controlled Rectifier, 1.963A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-9, | Unitrode Corp (RETIRED) | MCR1906-2 vs JAN2N1874A |
HS24 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5 | Hutson Industries | MCR1906-2 vs HS24 |
S2001MS3 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-5 | Loras Industries Inc | MCR1906-2 vs S2001MS3 |
MCR1906-3 | 1.6A, 100V, SCR, TO-205AD | Motorola Mobility LLC | MCR1906-2 vs MCR1906-3 |