-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9000
|
Newark | Thyristor, 100 V, 30 Ma, 25 A, 25 A, To-220Ab, 3 Rohs Compliant: Yes |Littelfuse MCR69-3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$1.1500 / $1.7400 | Buy Now |
DISTI #
MCR69-3GOS-ND
|
DigiKey | SCR 100V 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7400 / $2.6100 | Buy Now |
DISTI #
863-MCR69-3G
|
Mouser Electronics | SCRs 100V 25A RoHS: Compliant | 1443 |
|
$0.9340 / $2.6700 | Buy Now |
DISTI #
73492168
|
Verical | SCR 100V 25A(RMS) 300A 3-Pin(3+Tab) TO-220AB Box Min Qty: 42 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$1.5375 / $1.7980 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 100V V(DRM), 100V V(RRM), 1 ELEMENT, TO-220AB | 800 |
|
$0.9240 / $2.2400 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 100V V(DRM), 100V V(RRM), 1 ELEMENT, TO-220AB | 800 |
|
$1.9685 / $3.5790 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 100V V(DRM), 100V V(RRM), 1 ELEMENT, TO-220AB | 96 |
|
$0.8400 / $1.4000 | Buy Now |
DISTI #
MCR69-3G
|
TTI | SCRs 100V 25A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
MCR69-3G-LF
|
TME | Thyristor, 100V, Ifmax: 25A, 16A, Igt: 7mA, TO220AB, THT, tube, 1us Min Qty: 1 | 0 |
|
$1.4800 / $2.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR69-3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR69-3G
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR69-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR69-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR69-3 | 25A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | MCR69-3G vs MCR69-3 |
2N6505G | Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | MCR69-3G vs 2N6505G |
S1025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR69-3G vs S1025R |
2N6505G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR69-3G vs 2N6505G |
2N6505 | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR69-3G vs 2N6505 |
MCR69-3G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR69-3G vs MCR69-3G |
MCR69-3 | 25A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR69-3G vs MCR69-3 |
2N6505 | 25A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | MCR69-3G vs 2N6505 |