There are no models available for this part yet.
Overview of MCR708A by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MCR708A by Motorola Mobility LLC
Part Data Attributes for MCR708A by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
10 V/us
|
DC Gate Trigger Current-Max
|
0.075 mA
|
DC Gate Trigger Voltage-Max
|
1 V
|
Holding Current-Max
|
5 mA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
0.2 mA
|
Non-Repetitive Pk On-state Cur
|
25 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
On-State Voltage-Max
|
2.2 V
|
On-state Current-Max
|
2600 A
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max
|
10 µA
|
Repetitive Peak Off-state Voltage
|
600 V
|
Repetitive Peak Reverse Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for MCR708A
This table gives cross-reference parts and alternative options found for MCR708A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR708A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR708A1G | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | MCR708A vs MCR708A1G |
MCR708AG | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MCR708A vs MCR708AG |
MCR708AT4 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR708A vs MCR708AT4 |
MCR708AT4G | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | MCR708A vs MCR708AT4G |
MCR708A | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MCR708A vs MCR708A |
MCR708AG | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | MCR708A vs MCR708AG |
MCR708AT4G | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR708A vs MCR708AT4G |
Related Parts for MCR708A
-
MCR22-6RLRPGSilicon Controlled Rectifiers
-
MCF51JM128VLDMicrocontrollers
-
MCL4148Rectifier Diodes
-
LT3473EDD#TRPBFSwitching Regulator or Controllers
-
IRFP4668PBFPower Field-Effect Transistors
-
GRM31CR60J107ME39LFixed Capacitors
-
MCW1021Other Analog ICs
-
MC0201L6F26R1SEFixed Resistors
-
MCZ33905CD3EKPower Management Circuits