Part Details for MCR72-3G by Littelfuse Inc
Overview of MCR72-3G by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR72-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5366
|
Newark | Scr Thyristor, 8A, 100V, To-220Ab, Peak Repetitive Off State Voltage:100V, Gate Trigger Current Max:200Μa, Average On State Current:-, On State Rms Current:8A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Holding Current Max:6Marohs Compliant: Yes |Littelfuse MCR72-3G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MCR72-3GOS-ND
|
DigiKey | SCR 100V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$0.5391 / $1.4300 | Buy Now |
DISTI #
863-MCR72-3G
|
Mouser Electronics | SCRs 100V 8A RoHS: Compliant | 187 |
|
$0.5390 / $1.1600 | Buy Now |
DISTI #
V36:1790_07278778
|
Arrow Electronics | SCR Diode 100V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 | Americas - 432 |
|
$0.4972 / $0.6603 | Buy Now |
DISTI #
66715229
|
Verical | SCR Diode 100V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box Min Qty: 12 Package Multiple: 1 Date Code: 2305 | Americas - 432 |
|
$0.4972 / $0.6373 | Buy Now |
DISTI #
MCR72-3G
|
TTI | SCRs 100V 8A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5340 / $0.5980 | Buy Now |
DISTI #
MCR72-3G-LF
|
TME | Thyristor, 100V, Ifmax: 8A, Igt: 30mA, TO220AB, THT, tube, Ifsm: 100A Min Qty: 1 | 998 |
|
$0.6900 / $1.0800 | Buy Now |
DISTI #
SMC-MCR72-3G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ | |
|
Chip1Cloud | SCR 100V 8A TO220AB | 3530 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 8A 100V TO220AB THT | 0 |
|
$1.1281 / $1.2409 | RFQ |
Part Details for MCR72-3G
MCR72-3G CAD Models
MCR72-3G Part Data Attributes
|
MCR72-3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR72-3G
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR72-3G
This table gives cross-reference parts and alternative options found for MCR72-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYS606-05 | 6A, 50V, SCR, TO-220AB | STMicroelectronics | MCR72-3G vs TYS606-05 |
SF5B42 | Silicon Controlled Rectifier, 7.8 A, 100 V, SCR, TO-220AB | Toshiba America Electronic Components | MCR72-3G vs SF5B42 |
S0506LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR72-3G vs S0506LS2 |
S1006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR72-3G vs S1006LS2 |
MCR72-3 | 8A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR72-3G vs MCR72-3 |
MCR72-3 | 8A, 100V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MCR72-3G vs MCR72-3 |
S2006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | MCR72-3G vs S2006LS2 |
S1006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Teccor | MCR72-3G vs S1006LS2 |
S2006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | MCR72-3G vs S2006LS2 |
MCR72-3G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-3G vs MCR72-3G |