Part Details for MCRSD04000F183000RR by SPC Multicomp
Overview of MCRSD04000F183000RR by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRSD04000F183000RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2827
|
Newark | Crystal, 4Mhz, 18Pf, 11.4 X 4.7Mm, Frequency Nom:4Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C Rohs Compliant: Yes |Multicomp Pro MCRSD04000F183000RR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18328 |
|
$0.0770 | Buy Now |
DISTI #
41AH1992
|
Newark | Crystal, 4Mhz, 18Pf, Hc49-Us, Smd, Frequency Nom:4Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Multicomp Pro MCRSD04000F183000RR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 / $0.2950 | Buy Now |
DISTI #
28X3106
|
Newark | Crystal, 4Mhz, 18Pf, 11.4 X 4.7Mm, Frequency Nom:4Mhz, Crystal Case:Smd, 11.4Mm X 4.7Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C Rohs Compliant: Yes |Multicomp Pro MCRSD04000F183000RR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1860 | Buy Now |
Part Details for MCRSD04000F183000RR
MCRSD04000F183000RR CAD Models
MCRSD04000F183000RR Part Data Attributes
|
MCRSD04000F183000RR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRSD04000F183000RR
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.3mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |