Part Details for MCRV3AF-16R-V-B by SPC Multicomp
Overview of MCRV3AF-16R-V-B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRV3AF-16R-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4082
|
Newark | Switch, Rotary, R/A, 10X10, 16 Pos, 3X3, Product Range:-, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:24Vdc, Output Code:Hexadecimal, Switching Current:25Ma, Switch Construction:-, Actuator Rohs Compliant: Yes |Multicomp Pro MCRV3AF-16R-V-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3323 |
|
$2.5000 / $3.1400 | Buy Now |
Part Details for MCRV3AF-16R-V-B
MCRV3AF-16R-V-B CAD Models
MCRV3AF-16R-V-B Part Data Attributes
|
MCRV3AF-16R-V-B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRV3AF-16R-V-B
SPC Multicomp
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Recessed Type Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | RECESSED TYPE | |
Body Breadth | 6.64 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 9.8 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |