-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 100 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS0402-100-CFCT-ND
|
DigiKey | RES 100 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300366 In Stock |
|
$0.0127 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.063W, 100OHM, 50V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 | 1100 |
|
$0.0267 / $0.0712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS04020C1000FE000
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS04020C1000FE000
Vishay Beyschlag
RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 100 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCS04020C1000FE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020C1000FE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS04020C1000FE000 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS04020C1000FE000 vs MCS04020C1000FE000 |
9T04021A1000FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS04020C1000FE000 vs 9T04021A1000FBPF4 |
MCS04020C1000FE500 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS04020C1000FE000 vs MCS04020C1000FE500 |
9T04021A1000FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MCS04020C1000FE000 vs 9T04021A1000FBPF7 |