Datasheets
MCS04020C1001FE000 by:

Overview of: MCS04020C1001FE000 by Vishay Beyschlag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MCS04020C1001FE000

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $0.1500
  • 10 $0.1340
  • 100 $0.0514
  • 1,000 $0.0226
  • 2,500 $0.0196
  • 5,000 $0.0175
View this part on Digi-Key
0 Reel
  • 10,000 $0.0157
  • 30,000 $0.0144
  • 50,000 $0.0135
  • 100,000 $0.0132
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.1500
  • 10 $0.1340
  • 100 $0.0514
  • 1,000 $0.0226
  • 2,500 $0.0196
  • 5,000 $0.0175

Part Details for: MCS04020C1001FE000

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MCS04020C1001FE000 Vishay Beyschlag

Buy Now Datasheet

Compare Parts:

MCS04020C1001FE000 Vishay Beyschlag RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard CECC40401-801
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for: MCS04020C1001FE000

Part Number Description Manufacturer Compare
MCS04020C1001FE5 Resistors Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies MCS04020C1001FE000 vs MCS04020C1001FE5
MCS04020C1001FE0 Resistors Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies MCS04020C1001FE000 vs MCS04020C1001FE0
9T04021A1001FBPF4 Resistors Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation MCS04020C1001FE000 vs 9T04021A1001FBPF4
MCS0402MC1001FE5 Resistors Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies MCS04020C1001FE000 vs MCS0402MC1001FE5
MCS0402MC1001FE0 Resistors Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies MCS04020C1001FE000 vs MCS0402MC1001FE0
239040771002 Resistors Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation MCS04020C1001FE000 vs 239040771002

Related Parts

Update Alert Settings for: MCS04020C1001FE000 by Vishay Beyschlag

  • Please alert me when MCS04020C1001FE000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCS04020C1001FE000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCS04020C1001FE000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCS04020C1001FE000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCS04020C1001FE000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCS04020C1001FE000 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.