Part Details for MCT06030C1002FP500 by Vishay Intertechnologies
Overview of MCT06030C1002FP500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030C1002FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3136
|
Newark | Res, Thin Film, 10K, 1%, 0.1W, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Vishay MCT06030C1002FP500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1524 |
|
$0.0320 / $0.1460 | Buy Now |
DISTI #
12AC1657
|
Newark | Res, 10K, 1%, 0.125W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Mct 0603 - Professional Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Rohs Compliant: Yes |Vishay MCT06030C1002FP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 455000 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
06X6012
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 10 Kohm, 100 Mw, - 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Vishay MCT06030C1002FP500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 197252 |
|
$0.0320 / $0.1460 | Buy Now |
DISTI #
57K2644
|
Newark | Res, Thin Film, 10K, 1%, 0.1W, 0603, Reel, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay MCT06030C1002FP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
MCT06030C1002FP500
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C1002FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
594-MCT06030C1002FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 10Kohms 1% 0603 50ppm Auto RoHS: Compliant | 127413 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | MCT Series 0603 10 kOhm 0.125 W ±1 % ±50 ppm/K SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0123 / $0.0140 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 10000 ohm, SURFACE MOUNT, 0603 | 848 |
|
$0.0276 / $0.0736 | Buy Now |
DISTI #
MCT06030C1002FP500
|
TTI | Thin Film Resistors - SMD .1W 10Kohms 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 200000 In Stock |
|
$0.0125 / $0.0157 | Buy Now |
DISTI #
MCT06030C1002FP500
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C1002FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |