-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030D1211BP100-ND
|
DigiKey | RES 1.21K OHM 0.1% 1/10W 0603 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D1211BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1211BP100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D1211BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1211BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD131K21 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1211BP100 vs RT0603BRD131K21 |
MCT06030D1211BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030D1211BP100 vs MCT06030D1211BP500 |
MCT06030D1211BP500 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1211BP100 vs MCT06030D1211BP500 |
TNPS0603251K210.1%LXESCC4001/0 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | MCT06030D1211BP100 vs TNPS0603251K210.1%LXESCC4001/0 |
9T06031A1211BAPF3 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1211BP100 vs 9T06031A1211BAPF3 |
239060441212 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1211BP100 vs 239060441212 |
TNPW06031K21BEEN | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1211BP100 vs TNPW06031K21BEEN |
M1106030D1211BP500 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 1210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Draloric | MCT06030D1211BP100 vs M1106030D1211BP500 |
MCT06030D1211BP100 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1211BP100 vs MCT06030D1211BP100 |
RB06BBP1211 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030D1211BP100 vs RB06BBP1211 |