MCT0603ME3601BPW00
Vishay Intertechnologies
Description: Res,SMT,Thin Film,3.6K Ohms,75WV,.1% +/-Tol,-15,15ppm TC,0603 Case,

Overview of MCT0603ME3601BPW00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for MCT0603ME3601BPW00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT0603ME3601BPW00 by Vishay Intertechnologies

MCT0603ME3601BPW00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.21 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; CECC40401-801
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. MCT0603ME3601BPW00
    Vishay Intertechnologies
    Res,SMT,Thin Film,3.6K Ohms,75WV,.1% +/-Tol,-15,15ppm TC,0603 Case,
    VS

Alternate Parts for MCT0603ME3601BPW00

This table gives cross-reference parts and alternative options found for MCT0603ME3601BPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603ME3601BPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T06031A3601WDPFT Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation MCT0603ME3601BPW00 vs 9T06031A3601WDPFT
TNPW06033K60BXEA Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603ME3601BPW00 vs TNPW06033K60BXEA
TNPW06033K60BXCN Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603ME3601BPW00 vs TNPW06033K60BXCN
239072433602L Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation MCT0603ME3601BPW00 vs 239072433602L
RT0603BRC073K6 Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603ME3601BPW00 vs RT0603BRC073K6
TNPW06033K60BXCN0H Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603ME3601BPW00 vs TNPW06033K60BXCN0H
MCT0603-150.1%ATPW3K6 Res,SMT,Thin Film,3.6K Ohms,75WV,.1% +/-Tol,-15,15ppm TC,0603 Case, Vishay Intertechnologies MCT0603ME3601BPW00 vs MCT0603-150.1%ATPW3K6
TNPW06033K60BXTA Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603ME3601BPW00 vs TNPW06033K60BXTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT0603ME3601BPW00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT0603ME3601BPW00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCT0603ME3601BPW00 would you like to use for your alert(s)?
  • Please alert me when MCT0603ME3601BPW00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT0603ME3601BPW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT0603ME3601BPW00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT0603ME3601BPW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT0603ME3601BPW00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT0603ME3601BPW00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: