Part Details for MCU08050F5601BP500 by Vishay Intertechnologies
Overview of MCU08050F5601BP500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050F5601BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCU08050F5601BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-10 0.1% P5 5K6 | 0 |
|
$0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3410 | Buy Now |
DISTI #
MCU08050F5601BP500
|
Avnet Abacus | SMD Chip Resistor, 5.6 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: MCU08050F5601BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCU08050F5601BP500
MCU08050F5601BP500 CAD Models
MCU08050F5601BP500 Part Data Attributes
|
MCU08050F5601BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050F5601BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050F5601BP500
This table gives cross-reference parts and alternative options found for MCU08050F5601BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050F5601BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050F5601BPW00 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050F5601BP500 vs MCU08050F5601BPW00 |
239082135602L | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | MCU08050F5601BP500 vs 239082135602L |
9T08052A5601WCPF3 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | MCU08050F5601BP500 vs 9T08052A5601WCPF3 |
TNPW08055K60BYEN | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050F5601BP500 vs TNPW08055K60BYEN |
9T08052A5601BCPF4 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | MCU08050F5601BP500 vs 9T08052A5601BCPF4 |
239082145602L | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | MCU08050F5601BP500 vs 239082145602L |
TNPW08055K60BYEA | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050F5601BP500 vs TNPW08055K60BYEA |
9T08052A5601WCPFT | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | MCU08050F5601BP500 vs 9T08052A5601WCPFT |
RT0805BRB075K6 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050F5601BP500 vs RT0805BRB075K6 |
RT0805BRB135K6 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050F5601BP500 vs RT0805BRB135K6 |