Part Details for MCWR04X7872FTL by SPC Multicomp
Overview of MCWR04X7872FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR04X7872FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3706
|
Newark | Res, 78K7, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:78.7Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X7872FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10709 |
|
$0.0010 | Buy Now |
DISTI #
06AC2071
|
Newark | Res, 78K7, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:78.7Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X7872FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X7872FTL
MCWR04X7872FTL CAD Models
MCWR04X7872FTL Part Data Attributes
|
MCWR04X7872FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X7872FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X7872FTL
This table gives cross-reference parts and alternative options found for MCWR04X7872FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X7872FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K7872FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCWR04X7872FTL vs RMSW10K7872FB |
HQ02WGF7872T4E | Fixed Resistor, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X7872FTL vs HQ02WGF7872T4E |
NRC-AS04F7872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | MCWR04X7872FTL vs NRC-AS04F7872TRF |
MCR01MZPF7872 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCWR04X7872FTL vs MCR01MZPF7872 |
RCS1005F7872AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | MCWR04X7872FTL vs RCS1005F7872AS |
RK73H1ETTPS7872F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCWR04X7872FTL vs RK73H1ETTPS7872F |
MC0402P-7872-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCWR04X7872FTL vs MC0402P-7872-FT101 |
0402WGF7872T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X7872FTL vs 0402WGF7872T5 |
0402WGF7872BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X7872FTL vs 0402WGF7872BC |
0402WGF7872C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCWR04X7872FTL vs 0402WGF7872C1E |