MCZ33905S5EKR2
Description: Power Supply Management Circuit

Overview of MCZ33905S5EKR2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Communication and Networking Automotive

CAD Models for MCZ33905S5EKR2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCZ33905S5EKR2 by NXP Semiconductors

MCZ33905S5EKR2
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
HSSOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
SYSTEM BASIS CHIP
JESD-30 Code
R-PDSO-G32
Length
11 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SOP32,.4,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.45 mm
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
5.5 V
Supply Voltage-Nom (Vsup)
10.5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Want to compare parts?
  1. MCZ33905S5EKR2
    NXP Semiconductors
    Power Supply Management Circuit
    VS

Related Parts for MCZ33905S5EKR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCZ33905S5EKR2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCZ33905S5EKR2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCZ33905S5EKR2 would you like to use for your alert(s)?
  • Please alert me when MCZ33905S5EKR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCZ33905S5EKR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCZ33905S5EKR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCZ33905S5EKR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCZ33905S5EKR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCZ33905S5EKR2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: