Part Details for MCZ33989EG by Freescale Semiconductor
Overview of MCZ33989EG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCZ33989EG
MCZ33989EG CAD Models
MCZ33989EG Part Data Attributes
|
MCZ33989EG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33989EG
Freescale Semiconductor
DATACOM, INTERFACE CIRCUIT, PDSO28, 18 X 7.50 MM, 1.27 MM PITCH, LEAD FREE, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 18 X 7.50 MM, 1.27 MM PITCH, LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33989EG
This table gives cross-reference parts and alternative options found for MCZ33989EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33989EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33989DW | IC,LAN TRANSCEIVER,SINGLE,SOP,28PIN,PLASTIC | Freescale Semiconductor | MCZ33989EG vs MC33989DW |
MC33989DWR2 | IC,LAN TRANSCEIVER,SINGLE,BIPOLAR,SOP,28PIN,PLASTIC | Freescale Semiconductor | MCZ33989EG vs MC33989DWR2 |
MC33989PEG/R2 | DATACOM, INTERFACE CIRCUIT, PDSO28, 18 X 7.5 MM, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AE, SOICW-28 | Freescale Semiconductor | MCZ33989EG vs MC33989PEG/R2 |
MCZ33989EGR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, 18 X 7.50 MM, 1.27 MM PITCH, LEAD FREE, MS-013AE, SOIC-28 | Freescale Semiconductor | MCZ33989EG vs MCZ33989EGR2 |