Part Details for MD1210F-1 by Thomas & Betts
Overview of MD1210F-1 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1210F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2967
|
Newark | Fem Cu Mtr Pigtl Disc 12-10 Sz1 Yel |Abb Thomas & Betts MD1210F-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$138.3900 / $151.6800 | Buy Now |
|
Onlinecomponents.com | KUBE Female Copper Motor Pigtail Disconnect - Wire Size 12-10 AWG - Body Size 1 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$22.1300 / $29.0500 | Buy Now |
|
Master Electronics | KUBE Female Copper Motor Pigtail Disconnect - Wire Size 12-10 AWG - Body Size 1 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$22.1300 / $29.0500 | Buy Now |
Part Details for MD1210F-1
MD1210F-1 CAD Models
MD1210F-1 Part Data Attributes
|
MD1210F-1
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
MD1210F-1
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN; INSULATION: THERMOPLASTIC ELASTOMER | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |