Part Details for MD1210F-2 by Thomas & Betts
Overview of MD1210F-2 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1210F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H4337
|
Newark | Fem Cu Mtr Pigtl Disc 12-10 Sz2 Yel |Abb Thomas & Betts MD1210F-2 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $23.0600 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 22.86mm Tin RoHS: Compliant |
34 In Stock |
|
$32.0900 / $41.4000 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 10-12AWG F 22.86mm Tin RoHS: Compliant |
34 In Stock |
|
$32.0900 / $41.4000 | Buy Now |
Part Details for MD1210F-2
MD1210F-2 CAD Models
MD1210F-2 Part Data Attributes
|
MD1210F-2
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
MD1210F-2
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN; INSULATION: THERMOPLASTIC ELASTOMER | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |