-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A AND GATE BASED MOSFET DRIVER, QCC12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5371
|
Newark | High Speed Dual Mosfet Driver 12 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MD1210K6-G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
72AC6194
|
Newark | Mosfet Driver, -20 To 85Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:2A, Supply Voltage Min:4.5V, Supply Voltage Max:13V, Driver Case Style:Qfn, No. Of Pins:12Pins, Input Delay:7Ns, Output Delay:7Ns, Rohs Compliant: Yes |Microchip MD1210K6-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MD1210K6-GCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 12QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12085 In Stock |
|
$1.6125 / $2.0100 | Buy Now |
DISTI #
MD1210K6-G
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv 12-Pin QFN EP T/R - Tape and Reel (Alt: MD1210K6-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 / $2.0100 | Buy Now |
DISTI #
689-MD1210K6-G
|
Mouser Electronics | Gate Drivers Dual High Speed RoHS: Compliant | 1305 |
|
$1.6100 / $1.9500 | Buy Now |
DISTI #
MD1210K6-G
|
Microchip Technology Inc | MOSFET, HIGH SPEED, DUAL DRIVER, Projected EOL: 2034-03-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4500 / $2.0100 | Buy Now |
DISTI #
70451968
|
RS | MOSFET, HIGH SPEED, DUAL DRIVER12 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MD1210K6-G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 / $4.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | MOSFET Driver - High Side and Low Side - 4.5V to 13V Supply - 2A Out - 7ns Delay - QFN-12. RoHS: Compliant |
2213 In Stock |
|
$1.5100 / $1.9200 | Buy Now |
|
NAC | HIGH SPEED DUAL MOSFET DRIVER - Package: 12 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6100 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD1210K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1210K6-G
Microchip Technology Inc
2A AND GATE BASED MOSFET DRIVER, QCC12
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-220VGGB, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |