Part Details for MD1210K6 by Microchip Technology Inc
Overview of MD1210K6 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MD1210K6
MD1210K6 CAD Models
MD1210K6 Part Data Attributes
|
MD1210K6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1210K6
Microchip Technology Inc
2A AND GATE BASED MOSFET DRIVER, QCC12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC12(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |