There are no models available for this part yet.
Overview of MD2369AHXV by CRYSTALONICS Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for MD2369AHXV by CRYSTALONICS Inc
Part Data Attributes for MD2369AHXV by CRYSTALONICS Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CRYSTALONICS INC
|
Part Package Code
|
TO-78
|
Package Description
|
CYLINDRICAL, O-MBCY-W6
|
Pin Count
|
8
|
Manufacturer Package Code
|
CASE 654-07
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
JEDEC-95 Code
|
TO-78
|
JESD-30 Code
|
O-MBCY-W6
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for MD2369AHXV
This table gives cross-reference parts and alternative options found for MD2369AHXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD2369AHXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD2219ALEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369AHXV vs MD2219ALEADFREE |
MD7000LEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369AHXV vs MD7000LEADFREE |
MD2369ALEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369AHXV vs MD2369ALEADFREE |
MD2369A | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369AHXV vs MD2369A |
MD2219A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Central Semiconductor Corp | MD2369AHXV vs MD2219A |
MD7000 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369AHXV vs MD7000 |