Part Details for MD2533-D8G-X-P by SanDisk Corporation
Overview of MD2533-D8G-X-P by SanDisk Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MD2533-D8G-X-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FLASH 8GBIT 115FBGA | 30721 |
|
RFQ | |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for MD2533-D8G-X-P
MD2533-D8G-X-P CAD Models
MD2533-D8G-X-P Part Data Attributes
|
MD2533-D8G-X-P
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
MD2533-D8G-X-P
SanDisk Corporation
Flash Memory Drive, CMOS, PBGA115, 12 X 18 MM, 1.40 MM HEIGHT, FBGA-115
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANDISK CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 115 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V I/O SUPPLY | |
JESD-30 Code | R-PBGA-B115 | |
Length | 18 mm | |
Number of Terminals | 115 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |