Part Details for MD2534-D1G-X-P by SanDisk Corporation
Overview of MD2534-D1G-X-P by SanDisk Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD2534-D1G-X-P
MD2534-D1G-X-P CAD Models
MD2534-D1G-X-P Part Data Attributes:
|
MD2534-D1G-X-P
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
MD2534-D1G-X-P
SanDisk Corporation
Flash Memory Drive, CMOS, PBGA115, 12 X 9 MM, 1.20 MM HEIGHT, FBGA-115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANDISK CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 115 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V I/O SUPPLY | |
JESD-30 Code | R-PBGA-B115 | |
Length | 12 mm | |
Number of Terminals | 115 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Alternate Parts for MD2534-D1G-X-P
This table gives cross-reference parts and alternative options found for MD2534-D1G-X-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD2534-D1G-X-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD2534-D1G-X-P/Y | Flash Memory Drive, CMOS, PBGA115, 12 X 9 MM, 1.20 MM HEIGHT, FBGA-115 | SanDisk Corporation | MD2534-D1G-X-P vs MD2534-D1G-X-P/Y |