Part Details for MD2605FHXV by Freescale Semiconductor
Overview of MD2605FHXV by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD2605FHXV
MD2605FHXV CAD Models
MD2605FHXV Part Data Attributes
|
MD2605FHXV
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD2605FHXV
Freescale Semiconductor
TRANSISTOR,BJT,PAIR,PNP,60V V(BR)CEO,30MA I(C),FP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |