Part Details for MD5000 by Motorola Semiconductor Products
Overview of MD5000 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MD5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,PAIR,PNP,15V V(BR)CEO,50MA I(C),TO-99 | 40 |
|
$1.8942 / $3.4440 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PAIR,PNP,15V V(BR)CEO,50MA I(C),TO-99 | 248 |
|
$1.9114 / $3.0996 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PAIR,PNP,15V V(BR)CEO,50MA I(C),TO-99 | 24 |
|
$2.2730 / $3.0996 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PAIR,PNP,15V V(BR)CEO,50MA I(C),TO-99 | 16 |
|
$19.5000 | Buy Now |
Part Details for MD5000
MD5000 CAD Models
MD5000 Part Data Attributes
|
MD5000
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MD5000
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 600 MHz |