Datasheets
MD80C52XXX-36SCD by: Temic Semiconductors

Microcontroller, 8-Bit, MROM, 36MHz, CMOS, CDIP40,

Part Details for MD80C52XXX-36SCD by Temic Semiconductors

Overview of MD80C52XXX-36SCD by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MD80C52XXX-36SCD

MD80C52XXX-36SCD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MD80C52XXX-36SCD Part Data Attributes

MD80C52XXX-36SCD Temic Semiconductors
Buy Now Datasheet
Compare Parts:
MD80C52XXX-36SCD Temic Semiconductors Microcontroller, 8-Bit, MROM, 36MHz, CMOS, CDIP40,
Part Life Cycle Code Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8
Clock Frequency-Max 36 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code R-CDIP-T40
Number of I/O Lines 32
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PWM Channels NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
ROM Programmability MROM
Speed 36 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD80C52XXX-36SCD by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD80C52XXX-36SCD by Temic Semiconductors

  • Please alert me when MD80C52XXX-36SCD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MD80C52XXX-36SCD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD80C52XXX-36SCD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MD80C52XXX-36SCD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD80C52XXX-36SCD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD80C52XXX-36SCD by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: