Part Details for MD82C88/B by Intersil Corporation
Overview of MD82C88/B by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD82C88/B
MD82C88/B CAD Models
MD82C88/B Part Data Attributes
|
MD82C88/B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MD82C88/B
Intersil Corporation
8MHz, CONTROL AND CMD SIG GEN, CDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for MD82C88/B
This table gives cross-reference parts and alternative options found for MD82C88/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD82C88/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C88-8ID | Control/Command Signal Generator, 8MHz, CMOS, CDIP20 | Integrated Device Technology Inc | MD82C88/B vs CA82C88-8ID |
8406901RX | Control/Command Signal Generator, 8MHz, CMOS, CDIP20 | Renesas Electronics Corporation | MD82C88/B vs 8406901RX |
8552801RX | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | MD82C88/B vs 8552801RX |
5962-8552801RA | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20, CERDIP-20 | Intersil Corporation | MD82C88/B vs 5962-8552801RA |
CP82C89Z | 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Intersil Corporation | MD82C88/B vs CP82C89Z |
CA82C88-8EJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | MD82C88/B vs CA82C88-8EJ |
8406901RX | Control/Command Signal Generator, 8MHz, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | MD82C88/B vs 8406901RX |
CD82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20 | Intersil Corporation | MD82C88/B vs CD82C89 |
IP82C89 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20 | Harris Semiconductor | MD82C88/B vs IP82C89 |
MSM82C88-2RS | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | MD82C88/B vs MSM82C88-2RS |