Part Details for MDC-JJ1F-0002F0 by CommScope Inc
Overview of MDC-JJ1F-0002F0 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MDC-JJ1F-0002F0
MDC-JJ1F-0002F0 CAD Models
MDC-JJ1F-0002F0 Part Data Attributes:
|
MDC-JJ1F-0002F0
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
MDC-JJ1F-0002F0
CommScope Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Side1 | SC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |