-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Driver, 5.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1474
|
Newark | Relay/Inductive Driver 400Ma Sot-23-3, Supply Voltage Min:-, Supply Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage:6V, Output Current:400Ma, Driver Case Style:Sot-23, Product Range:-, Msl:Msl 1 - Unlimited, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MDC3105LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X6087
|
Newark | Relay/Inductive Driver 400Ma Sot-23-3, Full Reel, Supply Voltage Min:-, Supply Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage:-, Output Current:400Ma, Driver Case Style:Sot-23, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MDC3105LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
81AC9112
|
Newark | Mi Sot23 Relay Slnoid Drv Rohs Compliant: Yes |Onsemi MDC3105LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8360 | Buy Now |
DISTI #
81Y6773
|
Newark | Inductive Load Driver, Sot-23-3, Supply Voltage Min:-, Supply Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage:6V, Output Current:400Ma, Driver Case Style:Sot-23, Product Range:-, Phthalates Compliant:Yes, Msl:Msl 1 - Rohs Compliant: Yes |Onsemi MDC3105LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70340227
|
RS | MDC3105LT1G, MOSFET Power Driver, 3-Pin SOT-23 | ON Semiconductor MDC3105LT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3090 | RFQ |
|
Bristol Electronics | 257 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 47 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, TO-236 | 37 |
|
$1.2500 / $2.5000 | Buy Now |
|
LCSC | SOT-23 Relay / Coil Drivers ROHS | 2460 |
|
$0.3317 / $0.6274 | Buy Now |
|
Win Source Electronics | IC RELAY/DRVR INDUCT LOAD SOT23 | 21120 |
|
$0.5420 / $0.8130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDC3105LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MDC3105LT1G
onsemi
Relay Driver, 5.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |