Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bag |
|
|
0 | Bag |
|
|
0 | Bulk |
|
|
0 |
|
|
|
180 |
|
|
|
1,500 |
|
|
|
0 |
|
|
|
0 |
|
|
MDF6-4DS-3.5C Hirose Electric Co LtdBuy Now Datasheet |
Compare Parts:MDF6-4DS-3.5C Hirose Electric Co Ltd Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Reliability | COMMERCIAL |