There are no models available for this part yet.
Overview of MDM-100PH001B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-100PH001B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94H6837
|
Newark | Connector, d-Shell, cable Mount, recept,100 Contacts, pin,0.05 Pitch, pc Tail Terminal, hole .087-.098 |Itt Cannon MDM-100PH001B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.8900 / $494.4800 | Buy Now | |
DISTI #
MDM-100PH001B-ND
|
DigiKey | CABLE ASSY D-MIC-D 100P 457.2MM Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MDM-100PH001B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 100 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-100PH001B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$260.3000 / $648.7765 | Buy Now | |
DISTI #
965-MDM-100PH001B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 100 M 18" YEL RoHS: Not Compliant | 0 |
|
$492.2600 | Order Now | |
DISTI #
ITTMDM-100PH001B
|
Heilind Electronics | MDM-100PH001B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$408.1200 / $993.6200 | Buy Now | |||
DISTI #
ITTMDM-100PH001B
|
Interstate Connecting Components | MDM-100PH001B | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$408.1200 / $993.6200 | Buy Now |
CAD Models for MDM-100PH001B by ITT Interconnect Solutions
Part Data Attributes for MDM-100PH001B by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
NO HARDWARE, STANDARD
|
Body Breadth
|
0.394 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
2.17 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM/YELLOW CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for MDM-100PH001B
This table gives cross-reference parts and alternative options found for MDM-100PH001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-100PH001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM5L-100PCBRR5TC-.150 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-100PH001B vs GRPM5L-100PCBRR5TC-.150 |
GRPM1L-100PCBRR6TN-.150 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001B vs GRPM1L-100PCBRR6TN-.150 |
GRPM6L-100PCBRR4TC-.140513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001B vs GRPM6L-100PCBRR4TC-.140513 |
GRPM5L-100PCBRR2TC-.150513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-100PH001B vs GRPM5L-100PCBRR2TC-.150513 |
GRPM4L-100PCBRBTC-.172 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001B vs GRPM4L-100PCBRBTC-.172 |
GRPM6L-100PCBRR5N-.190 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001B vs GRPM6L-100PCBRR5N-.190 |
GRPM4L-100PCBRR2TN-.080513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001B vs GRPM4L-100PCBRR2TN-.080513 |
GRPM4L-100PCBRR3C-.250 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001B vs GRPM4L-100PCBRR3C-.250 |
GRPM4L-100PCBRR3TC-.150513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001B vs GRPM4L-100PCBRR3TC-.150513 |
GRPM3L-100PCBRR3TN-.080513 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-100PH001B vs GRPM3L-100PCBRR3TN-.080513 |