Part Details for MDPK5050T2R2MM by TAIYO YUDEN
Results Overview of MDPK5050T2R2MM by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDPK5050T2R2MM Information
MDPK5050T2R2MM by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MDPK5050T2R2MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AC1508
|
Newark | Inductor, smd High Current, metal Core,2.2Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDPK5050T2R2MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.3690 | Buy Now |
|
DISTI #
MDPK5050T2R2MM
|
Avnet Americas | - Tape and Reel (Alt: MDPK5050T2R2MM) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2454 / $0.2871 | Buy Now |
US Tariff Estimator: MDPK5050T2R2MM by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MDPK5050T2R2MM
MDPK5050T2R2MM CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MDPK5050T2R2MM Part Data Attributes
|
|
MDPK5050T2R2MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDPK5050T2R2MM
TAIYO YUDEN
General Purpose Inductor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | TAIYO YUDEN |
MDPK5050T2R2MM Frequently Asked Questions (FAQ)
-
The recommended land pattern for MDPK5050T2R2MM is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 0.9mm. It's also recommended to have a via-in-pad design to improve thermal dissipation.
-
While MDPK5050T2R2MM is rated for operation up to 125°C, it's not recommended to use it in high-temperature environments above 105°C for extended periods. This is because the component's reliability and lifespan may be affected. If high-temperature operation is required, consider using a different component or consulting with the manufacturer.
-
To prevent damage during assembly, handle the MDPK5050T2R2MM by the edges, avoid touching the component's terminals, and use an anti-static wrist strap or mat. Also, ensure that the assembly process does not exceed the recommended temperature and humidity levels.
-
While it's possible to use a different solder alloy, it's not recommended as it may affect the component's reliability and lifespan. The recommended Sn96.5Ag3Cu0.5 solder alloy is optimized for the MDPK5050T2R2MM's materials and construction. Using a different alloy may require additional testing and validation.
-
The typical power derating curve for MDPK5050T2R2MM is not provided in the datasheet, but it can be obtained by contacting the manufacturer or through additional testing. As a general guideline, the power rating of the component decreases as the ambient temperature increases.