Part Details for MDPK5050T3R3MM by TAIYO YUDEN
Overview of MDPK5050T3R3MM by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDPK5050T3R3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1509
|
Newark | Inductor,smd High Current,metal Core,3.3Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDPK5050T3R3MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.2920 | Buy Now |
DISTI #
587-4304-1-ND
|
DigiKey | FIXED IND 3.3UH 2.9A 86 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13 In Stock |
|
$0.2430 / $0.6900 | Buy Now |
DISTI #
MDPK5050T3R3MM
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 1MHz Metal 2.9A 5050 T/R - Tape and Reel (Alt: MDPK5050T3R3MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3525 | Buy Now |
DISTI #
963-MDPK5050T3R3MM
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSDND5050PKT3R3M 5050 3.3uH 86mOhms 20%Tol 2.9A HiCur RoHS: Compliant | 920 |
|
$0.2430 / $0.6900 | Buy Now |
|
Future Electronics | MD Series 5 x 5 mm 3.3 uH ±20% 86 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2809 / $0.4159 | Buy Now |
DISTI #
MDPK5050T3R3MM
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 1MHz Metal 2.9A 5050 T/R - Tape and Reel (Alt: MDPK5050T3R3MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3525 | Buy Now |
DISTI #
MDPK5050T3R3MM
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 1MHz Metal 2.9A 5050 T/R - Tape and Reel (Alt: MDPK5050T3R3MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3525 | Buy Now |
Part Details for MDPK5050T3R3MM
MDPK5050T3R3MM CAD Models
MDPK5050T3R3MM Part Data Attributes
|
MDPK5050T3R3MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDPK5050T3R3MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDPK5050T3R3MM
This table gives cross-reference parts and alternative options found for MDPK5050T3R3MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDPK5050T3R3MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND5050PKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1919, CHIP | TAIYO YUDEN | MDPK5050T3R3MM vs LLDND5050PKT3R3MM |