-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7257
|
Newark | Power Supply, Ac-Dc, 5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well MDR-10-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8900 / $18.9000 | Buy Now |
DISTI #
1866-1030-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Box |
68 In Stock |
|
$14.4928 / $15.8800 | Buy Now |
DISTI #
MDR-10-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 2A 10W - Boxed Product (Development Kits) (Alt: MDR-10-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.9000 / $12.4000 | Buy Now |
DISTI #
709-MDR10-5
|
Mouser Electronics | DIN Rail Power Supplies 10W 5V 2A RoHS: Compliant | 192 |
|
$14.4900 / $15.8800 | Buy Now |
DISTI #
70345951
|
RS | Power Supply, AC-DC,5V,2A,100-264V In, Enclosed, DIN Rail, PFC,10W, MDR Series | MEAN WELL MDR-10-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 963 |
|
$14.5800 / $16.2000 | Buy Now |
|
Future Electronics | MDR-10 Series 10 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$12.4000 / $13.0200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@2A - 10W RoHS: Compliant |
605 In Stock |
|
$10.9000 / $12.4000 | Buy Now |
DISTI #
73540955
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2231 | Americas - 587 |
|
$12.9056 / $14.3030 | Buy Now |
DISTI #
77359570
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 128 |
|
$13.1159 / $14.9466 | Buy Now |
DISTI #
31635291
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$11.2100 / $12.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDR-10-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDR-10-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |