Part Details for MDRR-DT-20-30-U by Littelfuse Inc
Overview of MDRR-DT-20-30-U by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDRR-DT-20-30-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7479
|
Newark | Mdrr-Dt 1156 20-30 U Rdsw/ Box |Littelfuse MDRR-DT-20-30-U Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.0000 | Buy Now |
DISTI #
F7874-ND
|
DigiKey | SWITCH REED SPDT 180MA 120V Min Qty: 1 Lead time: 15 Weeks Container: Box |
838 In Stock |
|
$2.7319 / $5.0800 | Buy Now |
DISTI #
934-MDRR-DT20-30U
|
Mouser Electronics | Magnetic / Reed Switches MDRR-DT 1156 20-30 U RDSW RoHS: Compliant | 0 |
|
$2.7300 / $5.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.7300 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPDT 5W 20-30AT THT | 0 |
|
$4.2162 / $4.6378 | RFQ |
Part Details for MDRR-DT-20-30-U
MDRR-DT-20-30-U CAD Models
MDRR-DT-20-30-U Part Data Attributes
|
MDRR-DT-20-30-U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDRR-DT-20-30-U
Littelfuse Inc
SWITCH REED SPDT 180MA 120V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARDS: CUL; UL | |
Body Height | 14.73 mm | |
Body Length or Diameter | 2.54 mm | |
Contact (AC) Max Rating R Load | 0.18A@120VAC | |
Contact Current(AC)-Max | 0.18 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@175VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 175 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 30 AT | |
Pull-in Value-Min | 20 AT | |
Resonant Frequency-Nom | 11 kHz | |
Surface Mount | NO | |
Switch Function | CHANGE-OVER | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |