Part Details for MDS02N-05 by Mean Well
Results Overview of MDS02N-05 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDS02N-05 Information
MDS02N-05 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MDS02N-05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MDS02N-05
|
Avnet Americas | Isolated Through Hole DC/DC Converter, Medical, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP - Boxed Product (Development Kits) (Alt: MDS02N-05) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
DISTI #
71073696
|
RS | DC-DC CONVERTER, SIP PACKAGE, 2W, I/P:24VDC, O/P:5VDC@400MA, SIP Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 | RFQ |
Part Details for MDS02N-05
MDS02N-05 CAD Models
MDS02N-05 Part Data Attributes
|
|
MDS02N-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDS02N-05
Mean Well
DC-DC Unregulated Power Supply Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks, 3 Days | |
| Samacsys Manufacturer | Mean Well | |
| Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MDS02N-05 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MDS02N-05 is -20°C to 70°C, with a derating of 2.5% per °C above 40°C.
-
Yes, the MDS02N-05 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation.
-
The MDS02N-05 requires a minimum load of 10% of the rated output power to maintain stable operation.
-
No, the MDS02N-05 is not designed for parallel operation. If you need higher output power, consider using a higher-power model from Mean Well.
-
The MTBF of the MDS02N-05 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.