-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH REED SPST-NO 350MA 140V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8967
|
Newark | Reed Sw, Spst-No, 0.5A, 200Vdc, Smd, Product Range:Mdsm-4 Series, Contact Configuration:Spst-No, Switch Mounting:Surface Mount, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Operate At Min:12At Rohs Compliant: Yes |Littelfuse MDSM-4R-12-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2311 |
|
$0.5470 / $0.6460 | Buy Now |
DISTI #
78AK6638
|
Newark | Reed Switch, Spst-No, 0.5A, 200Vdc Rohs Compliant: Yes |Littelfuse MDSM-4R-12-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8130 / $1.0500 | Buy Now |
DISTI #
HE151CT-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144319 In Stock |
|
$0.4437 / $0.9700 | Buy Now |
DISTI #
934-MDSM-4R12-18
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED RoHS: Compliant | 11290 |
|
$0.6110 / $0.9500 | Buy Now |
DISTI #
72244614
|
RS | Reed Switch, Glass Body, SPST-NO, MDSM-4 Series, 154.3MM, 140v, 350mA | Littelfuse MDSM-4R-12-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2975 |
|
$0.6900 / $0.9800 | Buy Now |
|
Future Electronics | MDSM4R Series 500 mA 200 V SPST-NO PCB Surface Mount Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Future Electronics | MDSM4R Series 500 mA 200 V SPST-NO PCB Surface Mount Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Bristol Electronics | 1381 |
|
RFQ | ||
DISTI #
MDSM-4R-12-18
|
TTI | Magnetic / Reed Switches SWITCH REED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4650 | Buy Now |
DISTI #
MDSM-4R-12-18
|
TME | Reed switch, Range: 12÷18AT, Pswitch: 10W, Ø2.28x15.24mm, 500mA Min Qty: 3000 | 0 |
|
$1.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDSM-4R-12-18
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDSM-4R-12-18
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.28 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 18 AT | |
Pull-in Value-Min | 12 AT | |
Resonant Frequency-Nom | 3.9 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |