Part Details for MDSR-4-12-23 by Littelfuse Inc
Overview of MDSR-4-12-23 by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDSR-4-12-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5171
|
Newark | Switch, Reed, Spst-No, 500Ma, 200Vdc, Product Range:Mdsr-4 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Operate At Min:12At Rohs Compliant: Yes |Littelfuse MDSR-4-12-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$0.5850 | Buy Now |
DISTI #
HE502-ND
|
DigiKey | SWITCH REED SPST-NO 500MA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2605 In Stock |
|
$0.6573 / $1.2400 | Buy Now |
DISTI #
934-MDSR-412-23
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED RoHS: Compliant | 1156 |
|
$0.6570 / $1.2000 | Buy Now |
|
Future Electronics | Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 500mA (DC) Through Ho RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
58088642
|
Verical | Switch Reed N.O. 0.5A 200VDC 10VA 0.6ms 100mOhm RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2126 | Americas - 728 |
|
$0.8995 | Buy Now |
DISTI #
30566383
|
Verical | Switch Reed N.O. 0.5A 200VDC 10VA 0.6ms 100mOhm RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 388 |
|
$0.9170 / $1.0000 | Buy Now |
DISTI #
80897807
|
Verical | Switch Reed N.O. 0.5A 200VDC 10VA 0.6ms 100mOhm RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2232 | Americas - 69 |
|
$0.6174 / $1.0264 | Buy Now |
DISTI #
MDSR-4-12-23
|
TTI | Magnetic / Reed Switches SWITCH REED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.6500 / $0.7100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3897 |
|
RFQ | |
DISTI #
C1S425201042695
|
Chip1Stop | Switch Reed N.O. 0.5A 200VDC 10VA 0.6ms 100mOhm RoHS: Compliant pbFree: Yes | 728 |
|
$0.7049 / $1.0100 | Buy Now |