Part Details for ME040-50806 by SPC Multicomp
Overview of ME040-50806 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME040-50806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7084
|
Newark | Pin Header, 6 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Me Series, Colour:Green Rohs Compliant: Yes |Multicomp Pro ME040-50806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$0.8920 / $1.5200 | Buy Now |
Part Details for ME040-50806
ME040-50806 CAD Models
ME040-50806 Part Data Attributes
|
ME040-50806
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ME040-50806
SPC Multicomp
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |