Part Details for MEC1521H-B0-I/TF by Microchip Technology Inc
Overview of MEC1521H-B0-I/TF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1521H-B0-I/TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5788
|
Newark | Embedded Controller, 256Kb Sram 128 Wfbga 7X7X0.8Mm Tray Rohs Compliant: Yes |Microchip MEC1521H-B0-I/TF Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
150-MEC1521H-B0-I/TF-ND
|
DigiKey | EMBEDDED CONTROLLER, 256KB SRAM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
175 In Stock |
|
$4.0250 / $5.0300 | Buy Now |
DISTI #
MEC1521H-B0-I/TF
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M4 RISC 1.8V/3.3V 128-Pin WFBGA Tray - Trays (Alt: MEC1521H-B0-I/TF) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8000 / $5.0300 | Buy Now |
DISTI #
579-MEC1521H-B0-I/TF
|
Mouser Electronics | ARM Microcontrollers - MCU Embedded Controller, 256KB SRAM RoHS: Compliant | 0 |
|
$4.0200 / $5.0300 | Order Now |
DISTI #
MEC1521H-B0-I/TF
|
Microchip Technology Inc | Embedded Controller 256KB totalSRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
520 Alternates Available |
|
$3.3200 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$3.8800 | Buy Now |
|
Onlinecomponents.com | 520 Factory Stock |
|
$4.4200 / $6.4400 | Buy Now | |
DISTI #
MEC1521H-B0-I/TF
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M4 RISC 1.8V/3.3V 128-Pin WFBGA Tray - Trays (Alt: MEC1521H-B0-I/TF) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8000 / $5.0300 | Buy Now |
|
Ameya Holding Limited | 1040 |
|
RFQ | ||
DISTI #
MEC1521H-B0-I/TF
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M4 RISC 1.8V/3.3V 128-Pin WFBGA Tray - Trays (Alt: MEC1521H-B0-I/TF) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8000 / $5.0300 | Buy Now |
Part Details for MEC1521H-B0-I/TF
MEC1521H-B0-I/TF CAD Models
MEC1521H-B0-I/TF Part Data Attributes
|
MEC1521H-B0-I/TF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1521H-B0-I/TF
Microchip Technology Inc
Microprocessor Circuit, CMOS, PBGA128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | |
Bus Compatibility | I2C, ESPI, UART | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B128 | |
Length | 7 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA128,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MEC1521H-B0-I/TF
This table gives cross-reference parts and alternative options found for MEC1521H-B0-I/TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1521H-B0-I/TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1521H-B0-I/TF-TR | Microprocessor Circuit, CMOS, PBGA128 | Microchip Technology Inc | MEC1521H-B0-I/TF vs MEC1521H-B0-I/TF-TR |