Part Details for MEC6-170-02-L-DV-A by Samtec Inc
Overview of MEC6-170-02-L-DV-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MEC6-170-02-L-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5575
|
Newark | Card Edge Conn, Dual Side, 140Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:140 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC6-170-02-L-DV-A Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $7.4500 | Buy Now |
DISTI #
SAM12710-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.025 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
145 In Stock |
|
$8.8926 / $14.7100 | Buy Now |
DISTI #
MEC6-170-02-L-DV-A
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 140 Contacts, Surface Mount, Straight, Solder - Trays (Alt: MEC6-170-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.5000 / $8.8400 | Buy Now |
DISTI #
MEC6-170-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-170-02-L-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$7.3000 / $10.6000 | Buy Now |
DISTI #
MEC6-170-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-170-02-L-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days Container: Reel | 3 Factory Stock |
|
$7.4300 / $10.7700 | Buy Now |
DISTI #
MEC6-170-02-L-DV-A
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.57mm Card Thickness 140 Position 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC6-170-02-L-DV-A) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$4.2700 / $7.3500 | Buy Now |
DISTI #
200-MEC617002LDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 50 |
|
$5.5900 / $8.8400 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.8500 / $8.8400 | Buy Now |
DISTI #
MEC6-170-02-L-DV-A
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 140 Contacts, Surface Mount, Straight, Solder - Trays (Alt: MEC6-170-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.5000 / $8.8400 | Buy Now |
DISTI #
MEC6-170-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-170-02-L-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$7.3000 / $10.6000 | Buy Now |
Part Details for MEC6-170-02-L-DV-A
MEC6-170-02-L-DV-A CAD Models
MEC6-170-02-L-DV-A Part Data Attributes
|
MEC6-170-02-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-170-02-L-DV-A
Samtec Inc
Card Edge Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 2.063 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 630VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 66.72 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |