-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM12714-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
19 In Stock |
|
$7.6434 / $12.6400 | Buy Now |
DISTI #
MEC8-140-02-L-D-RA1
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.8mm Solder RA SMD - Trays (Alt: MEC8-140-02-L-D-RA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 0 Days Container: Tray | 154 Factory Stock |
|
$5.5300 / $8.3400 | Buy Now |
DISTI #
40AC1916
|
Newark | 0.80 Mm Mini Edge Card Connector, Vertical Rohs Compliant: Yes |Samtec MEC8-140-02-L-D-RA1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$5.8000 / $11.6800 | Buy Now |
DISTI #
200-MEC814002LDRA1
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 14 |
|
$4.4900 / $8.3400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 159 Factory Stock |
|
$3.1900 / $8.3200 | Buy Now |
DISTI #
000000000001322071
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 15 | 159 |
|
$4.4900 / $8.3400 | Buy Now |
DISTI #
MEC8-140-02-L-D-RA1
|
Avnet Abacus | Conn Card Edge SKT 80 POS 0.8mm Solder RA SMD (Alt: MEC8-140-02-L-D-RA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 159 Factory Stock |
|
$3.2000 / $8.3400 | Buy Now |
DISTI #
5cd8ff15cd7c1c4c38530511
|
Samtec | RoHS: Compliant Min Qty: 15 Lead time: 0 Weeks, 1 Days Container: Tray | 159 |
|
$2.9600 / $8.3400 | Buy Now |
DISTI #
MEC8-140-02-L-D-RA1
|
Toby Electronics | MEC8 - Samtec 0.80mm Right Angle Mini Edge Card Connector Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.9985 / $8.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC8-140-02-L-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-140-02-L-D-RA1
Samtec Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MICRO CARD | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for MEC8-140-02-L-D-RA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC8-140-02-L-D-RA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC8-140-02-L-D-RA1-TR | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MEC8-140-02-L-D-RA1 vs MEC8-140-02-L-D-RA1-TR |