Part Details for MEE1S2412SC by Murata Manufacturing Co Ltd
Overview of MEE1S2412SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MEE1S2412SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEE1S2412SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP - Rail/Tube (Alt: MEE1S2412SC) Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.6400 | Buy Now |
DISTI #
580-MEE1S2412SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2.16-26.4VIN 12VOUT 1W RoHS: Compliant | 40 |
|
$4.4500 / $5.2500 | Buy Now |
DISTI #
MEE1S2412SC
|
TTI | Isolated DC/DC Converters - Through Hole 2.16-26.4VIN 12VOUT 1W pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 35 In Stock |
|
$4.3200 / $5.2000 | Buy Now |
DISTI #
MEE1S2412SC
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP (Alt: MEE1S2412SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEE1S2412SC
MEE1S2412SC CAD Models
MEE1S2412SC Part Data Attributes
|
MEE1S2412SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEE1S2412SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
Length | 11.48 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.25 mm | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |